You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOLID STATE 85HF120
STANDARD DIODE, 85A, 1.2KV, DO-5
- Manufacturer:
- SOLID STATE SOLID STATE
- Manufacturer Part No:
- 85HF120
- Order Code:
- 1713138
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 85HF120 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 85HF120
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.2kV
- :
- 85A
- :
- 1.3V
- :
- -
- :
- DO-5
- :
- 2Pins
- :
- 150°C
- :
- 1.5kA
- :
- Stud
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,504.93 (¥1,655.42) | ( ) |
5+ | ¥1,263.00 (¥1,389.30) | ( ) |
10+ | ¥1,061.73 (¥1,167.90) | ( ) |
50+ | ¥999.70 (¥1,099.67) | ( ) |
100+ | ¥929.32 (¥1,022.25) | ( ) |
250+ | ¥777.65 (¥855.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.