You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOLID STATE 50RIA40
SCR THYRISTOR, 50A, 400V, TO-208AC
- Manufacturer:
- SOLID STATE SOLID STATE
- Manufacturer Part No:
- 50RIA40
- Order Code:
- 1713105
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 50RIA40 Datasheet
Product Range Selector (50RIA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single SCR
- :
- 400V
- :
- 100mA
- :
- 50A
- :
- 80A
- :
- 2.5V
- :
- 125°C
- :
- 400V
- :
- TO-208AC
- :
- -
- :
- Stud Mount
- :
- 50RIA Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,955.28 (¥3,250.81) | ( ) |
5+ | ¥2,701.01 (¥2,971.11) | ( ) |
10+ | ¥2,490.31 (¥2,739.34) | ( ) |
50+ | ¥2,384.16 (¥2,622.58) | ( ) |
100+ | ¥2,319.49 (¥2,551.44) | ( ) |
250+ | ¥2,273.11 (¥2,500.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.