You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOLID STATE 2N5322
BIPOLAR TRANSISTOR, PNP, -75V TO-39
- Manufacturer:
- SOLID STATE SOLID STATE
- Manufacturer Part No:
- 2N5322
- Order Code:
- 2513954
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2N5322 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 2N5322
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PNP
- :
- 75V
- :
- 2A
- :
- 10W
- :
- TO-39
- :
- Through Hole
- :
- 3Pins
- :
- 1MHz
- :
- 30hFE
- :
- 200°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥213.13 (¥234.44) | ( ) |
10+ | ¥161.64 (¥177.80) | ( ) |
100+ | ¥125.23 (¥137.75) | ( ) |
500+ | ¥105.58 (¥116.14) | ( ) |
1000+ | ¥94.97 (¥104.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.