You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOLID STATE 2N4856A
JFET Transistor, JFET, -40 V, 50 mA, -10 V, TO-18, 3 Pin
- Manufacturer:
- SOLID STATE SOLID STATE
- Manufacturer Part No:
- 2N4856A
- Order Code:
- 1862990
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2N4856A Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- -40V Gate-source voltage
- -40V Gate-drain voltage
- ±40V Drain-source voltage
- 10mA Gate current
- 300mW Device dissipation at or below 25°C free air temperature
Applications
Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -40V
- :
- 50mA
- :
- -10V
- :
- TO-18
- :
- 3 Pin
- :
- -
- :
- N Channel
- :
- Through Hole
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,142.04 (¥1,256.24) | ( ) |
10+ | ¥837.37 (¥921.11) | ( ) |
100+ | ¥699.42 (¥769.36) | ( ) |
500+ | ¥649.53 (¥714.48) | ( ) |
1000+ | ¥616.26 (¥677.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.