You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOLID STATE 2N2326
SCR THYRISTOR, 1.6A, 200V, TO-5
- Manufacturer:
- SOLID STATE SOLID STATE
- Manufacturer Part No:
- 2N2326
- Order Code:
- 1713228
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2N2326 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 200V
- :
- 200µA
- :
- -
- :
- 1.6A
- :
- TO-5
- :
- 3Pins
- :
- 15A
- :
- 2mA
- :
- 800mV
- :
- 125°C
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (1)
830 In stock
830 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,303.88 (¥1,434.27) | ( ) |
5+ | ¥979.89 (¥1,077.88) | ( ) |
10+ | ¥847.77 (¥932.55) | ( ) |
50+ | ¥805.16 (¥885.68) | ( ) |
100+ | ¥764.30 (¥840.73) | ( ) |
250+ | ¥749.02 (¥823.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.