You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOLID STATE 1N5806

Fast / Ultrafast Diode, 150 V, 2.5 A, Single, 875 mV, 25 ns, 35 A

SOLID STATE 1N5806

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5806
Order Code:
1862971
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1N5806   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 1N5806 is a high efficiency Power Rectifier allows circuit designers to design high current, high frequency supplies to 500kHz with very low diode losses. The high forward surge capability makes these devices useful in protective circuits.
  • Exceptional efficiency
  • Low forward voltage
  • Extremely fast reverse recovery time
  • Small size
  • 15pF Typical junction capacitance

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150V

:
2.5A

:
Single

:
875mV

:
25ns

:
35A

:
175°C

:
DO-204AP

:
2 Pin

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,542.64 ( ¥2,796.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,542.64 (¥2,796.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,851.42 (¥2,036.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,583.54 (¥1,741.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,575.42 (¥1,732.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --