Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥68,102.97 (¥74,913.267) |
Price for:Each
Minimum: 1
Multiple: 1
¥68,103 (¥74,913 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHS12F1.5AS
Order Code1416511
Product RangeHS Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Non-Ventilated
Primary Voltages120V, 208V, 240V, 277V
Secondary Voltages120V, 240V
Power Rating1.5kVA
Frequency Range60Hz
Product RangeHS Series
SVHCTo Be Advised
Technical Specifications
Wall Mount Transformer Type
Encapsulated Non-Ventilated
Secondary Voltages
120V, 240V
Frequency Range
60Hz
SVHC
To Be Advised
Primary Voltages
120V, 208V, 240V, 277V
Power Rating
1.5kVA
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.61612