You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SKYHIGH MEMORY LIMITED S34ML02G104TFI010

Flash Memory, NAND, SLC NAND, 2 Gbit, 16M x 16bit, Parallel, TSOP, 48 Pins

SKYHIGH MEMORY LIMITED S34ML02G104TFI010

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S34ML02G104TFI010
Order Code:
2363314
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3V SLC NAND Flash Memories)

See all from this product range

Product Overview

The S34ML02G104TFI010 is a 2GB SLC NAND Flash Memory for embedded. It is offered in 3.3VCC and VCCQ power supply and with x8 or x16 I/O interface. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The page size for x8 is bytes for x16 (1024 + 32) words. Each block can be programmed and erased up to 100000 cycles with ECC (error correction code) on. To extend the lifetime of NAND flash devices, the implementation of an ECC is mandatory. The chip supports CE# don't care function. This function allows the direct download of the code from the NAND flash memory device by a microcontroller, since the CE# transitions do not stop the read operation. The device has a read cache feature that improves the read throughput for large files. During cache reading, the devices load the data in a cache register while the previous data is transferred to the I/O buffers to be read.
  • Open NAND flash interface 1.0 compliant
  • Address, data and commands multiplexed
  • Security - One time programmable (OTP) area
  • Hardware program/erase disabled during power transition
  • Support multiplane program and erase commands
  • Supports copy back program
  • Electronic signature - Manufacturer ID of 00h
  • Page read/program
  • Block erase/multiplane erase - Block erase time of 3.5ms typical
  • Reliability - 10 years data retention typical
  • Blocks zero and one are valid and will be valid for at least 1000 program-erase cycles with ECC

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SLC NAND

:
2Gbit

:
16M x 16bit

:
Parallel

:
TSOP

:
48Pins

:
-

:
25µs

:
1.7V

:
1.95V

:
3V

:
Surface Mount

:
-40°C

:
85°C

:
3V SLC NAND Flash Memories

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,277.79 ( ¥1,405.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,277.79 (¥1,405.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,145.52 (¥1,260.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,087.59 (¥1,196.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,002.48 (¥1,102.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥964.57 (¥1,061.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥943.78 (¥1,038.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥924.91 (¥1,017.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --