You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIRETTA ZOOM-G-GPRS

Evaluation Board, Embedded GPRS & GPS Socket Modem, TTL and RS232 Interface

SIRETTA ZOOM-G-GPRS
SIRETTA ZOOM-G-GPRS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
ZOOM-G-GPRS
Order Code:
2666863
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ZOOM-G-GPRS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The ZOOM-G-GPRS is a quikCONNECT ZOOM 2G / GPRS modem. The ZOOM-G-GPRS is the GPRS version with onboard GPS functionality. This is a GNSS combined solution that supports the dual constellation of GPS and GLONASS, significantly boosting the satellite receiver’s overall performance, enabling new location aware applications in segments such as OEM automotive, fleet management, PDA’s, mobile computing, livestock tracking. The ZOOM socket modems are designed to be plugged onto user's own PCB via standard 2 x 20 way pin header connectors. The two headers incorporate TTL level RS232 and USB interfaces, 10 GPIO lines and power. The ZOOM series also has an unusually wide power supply capability of 5-42V, enabling compatibility with a wide range of applications.
  • Operating frequencies are 850, 900, 1800, 1900MHz (Quad Band GSM/GPRS), 1575.42MHz (GPS)
  • Output power for class 4 is 2W at 850MHz, 900MHz and class 1 (1W) at 1800MHz, 1900MHz
  • Sensitivity is 107dBm (typ) at 850MHz, 900MHz, 106dBm (typ) at 1800MHz, 1900MHz
  • SMA female connector, IDC 20way headers connector interfaces
  • Sim card holder with 1.8V / 3V interface, 2 x IDE 20 way connectors, 10 I/O ports
  • Fully type approved conforming with R&TTE directive, CE certified
  • Operating temperature range from -40°C to +85°C
  • Fully developed and debugged GPRS, GPS & GLONASS platform
  • Group 3, class 1 fax, point-to-point mobile originated and mobile terminated SMS
  • Call forwarding, call barring, call waiting and call hold, CLIP, CLIR, USSD

Applications

RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Siretta

:
-

:
RF / IF

:
Embedded Modem

:
Eval Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 12/8/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥14,567.73 (¥16,024.50 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥14,567.73 (¥16,024.50)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --