You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIRETTA DELTA35/SMAM/RP/S/36

RF Antenna, 7.392 to 7.92GHz, 5G NR/4G LTE/3G UMTS/UWB/LTE Cat M/LTE Cat NB/NR Cat NB/ISM/WLAN

SIRETTA DELTA35/SMAM/RP/S/36
SIRETTA DELTA35/SMAM/RP/S/36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
DELTA35/SMAM/RP/S/36
Order Code:
4259840
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5G NR / 4G LTE / 3G UMTS / UWB / LTE Cat M / LTE Cat NB / NR Cat NB / ISM / WLAN

:
7.392GHz

:
7.92GHz

:
RP SMA Connector

:
3.3dBi

:
2.84

:
10W

:
50ohm

:
Vertical

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Delta 35 is a hinged monopole antenna designed to be mounted directly onto terminal equipment. Despite its small size, this antenna is designed to operate within a wide frequency range of 2.6 to 8 GHz. With an excellent radiation efficiency, a low VSWR and a peak gain of 9dBi, this antenna is a great choice for any UWB application such as high precision positioning management systems, sensor location collection and industrial automation. The antenna also covers many of the popular 4G LTE and 5G NR frequencies in use today. This antenna is supplied with either an SMA Male or Reverse Polarity SMA Male Connector as standard, however other connector types can be specified for high volume orders.
  • Supports 5G NR / 4G LTE / 3G UMTS Bands
  • Supports UWB frequencies between 2.6 – 8 GHz (UWB Bands 1-9)
  • Supports LTE Cat M, LTE Cat NB and NR Cat NB Bands
  • Supports ISM 5800 MHz Band

6 In stock Need more?

6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,605.98 ( ¥2,866.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,605.98 (¥2,866.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥2,331.98 (¥2,565.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,057.98 (¥2,263.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,056.49 (¥2,262.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,920.57 (¥2,112.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --