You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILVERTEL AG7200

Isolated Through Hole DC/DC Converter, 36V to 57V, Module, 20 W, 1 Output, 57 V

SILVERTEL AG7200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SILVERTEL SILVERTEL
Manufacturer Part No:
AG7200
Order Code:
4472681
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AG7200   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Module

:
-

:
20W

:
1 Output

:
57V

:
-

:
-

:
-

:
Regulated

:
1.5kV

:
12V

:
Adjustable

:
19mm

:
14mm

:
56mm

:
5V

:
15V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

AG7200 is a 48V boost converter module. It is a low noise DC/DC boost converter, designed to generate the higher voltages required for IEEE802.3 PSE applications from lower voltage supplies. This module provides exceptional efficiency (>90%) while providing full compatibility with the IEEE 802.3af power and isolation requirements. The module accepts a wide DC voltage input range, from 5V to 15V. The input voltage is then boosted to generate the higher voltages required to power any IEEE802.3af PSE circuits (including those supplied by Silvertel). The Ag7200 provides a regulated adjustable output, of between 36V and 57V. It has been designed to provide an ideal solution for powering the Silvertel Ag6100 PSE module from a vehicle battery, 12V plug-top PSU or other commonly available power supplies. Its low cost, small footprint, high efficiency and in-built isolation make it an extremely versatile DC-DC boost converter for a wide range of potential applications.
  • Suitable for IEEE802.3af compliant PSEs
  • Industrial temperature, high efficiency (>90%)
  • Minimal external components required
  • Short-circuit and thermal protection
  • Adjustable output range from 36V to 57V
  • 1500V isolation (input to output), Silvertel “design-in” assistance
  • 20W maximum output power
  • Operating temperature range from -40 to 85°C

56 In stock Need more?

56 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,937.79 ( ¥2,131.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,937.79 (¥2,131.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,922.62 (¥2,114.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,873.09 (¥2,060.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,826.20 (¥2,008.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,762.70 (¥1,938.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,727.45 (¥1,900.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --