You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILVERTEL AG210
LED Driver DC/DC Converter, LED Lighting, 12 W, 12 V, 1 A, I2C, PWM
- Manufacturer:
- SILVERTEL SILVERTEL
- Manufacturer Part No:
- AG210
- Order Code:
- 4472682
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AG210 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LED Lighting
- :
- -
- :
- 12W
- :
- 12V
- :
- 1A
- :
- I2C, PWM
- :
- Surface Mount Device
- :
- Adjustable
- :
- 0
- :
- 57V
Technical Documents (1)
Product Overview
- Adjustable constant current LED driver
- Auxiliary DC output rage from 5V to 12V
- IEEE802.3bt compliant with up to 60W power
- High efficiency (90%)
- Up to 1000mA LED drive current, wide LED string voltage range from 4V to 40V
- 0.5V-10V dimmable capability
- Open circuit/short-circuit/overvoltage, under-voltage protection
- Very long life - no external electrolytic capacitors required
- Low cost, Silvertel “design-in” assistance
- Operating temperature range from -40 to 85°C
80 In stock Need more?
80 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,545.54 (¥2,800.09) | ( ) |
5+ | ¥2,532.64 (¥2,785.90) | ( ) |
10+ | ¥2,519.73 (¥2,771.70) | ( ) |
50+ | ¥2,462.09 (¥2,708.30) | ( ) |
100+ | ¥2,410.02 (¥2,651.02) | ( ) |
250+ | ¥2,392.35 (¥2,631.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.