You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS WT41U-E-AI56

Bluetooth 2.1 + EDR, Class 1, Module, 3V to 3.6V Supply, 650m Range, 3Mbps, -94dBm Sensitivity

SILICON LABS WT41U-E-AI56
SILICON LABS WT41U-E-AI56

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WT41U-E-AI56
Order Code:
2930685
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
WT41U-E-AI56   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

WT41U-E-AI56 is a WT41u Bluetooth® module with U.FL connector. WT41u is a highly integrated and sophisticated Bluetooth® module containing all the necessary elements from Bluetooth® radio and a fully implemented protocol stack. It provides an ideal solution for developers who want to integrate Bluetooth® wireless technology into their design with limited knowledge of Bluetooth® and RF technologies. By default, WT41u module is equipped with powerful and easy-to-use iWRAP firmware. iWRAP enables users to access Bluetooth® functionality with simple ASCII commands delivered to the module over serial interface - it's just like a Bluetooth® modem. Suitable for use in hand held terminals, industrial devices, point of sale systems, PCs, Personal Digital Assistants (PDAs), computer accessories, access points and automotive diagnostics units.
  • Fully qualified Bluetooth v2.1 + EDR end product
  • iWRAP 5.6 firmware
  • 17dBm transmit power and -94dBm receiver sensitivity
  • Class 1, range up to 650 meters with chip antenna or up to 1Km with an external dipole
  • USB interface (USB 2.0 compatible)
  • UART with bypass mode
  • 6 x GPIO, 1 x 8bit AIO
  • Integrated iWRAP™ Bluetooth stack or HCI firmware

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 2.1 + EDR

:
3V

:
3.6V

:
650m

:
3Mbps

:
Class 1

:
-94dBm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥8,086.41 ( ¥8,895.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,086.41 (¥8,895.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,924.69 (¥8,717.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,762.96 (¥8,539.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥7,601.23 (¥8,361.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --