You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS WF200D
RF Transceiver, 2.412 GHz to 2.484 GHz, 72.2 Mbps,-96.7 dBm, 1.62V to 3.6V Supply, QFN-EP-32
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- WF200D
- Order Code:
- 4204889
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- WF200D Datasheet
Product Overview
- IEEE 802.11 b/g/n compliant, TX power: +17dBm (at pin), RX sensitivity: -96.7dBm (at pin)
- Integrated antenna diversity support, ultra-low power consumption, secure and signed software
- Encrypted host interface communication, Linux and RTOS host support
- OTP included removing the need for an external EEPROM, 802.11 split, full MAC architecture support
- Complete network co-processor (NCP) support for Linux and RTOS external hosts
- Short guard interval (SGI) for 802.11n optimal throughput, A-MPDU Rx and Tx for high MAC throughput
- 2 x 2.4GHz antenna pads for full antenna diversity support or FEM support
- Encrypted host interface, dedicated hardware acceleration block, AES/WEP hardware acceleration
- SDIO (1-bit and 4-bit SD mode at 26MHz), SPI (1-bit at 52MHz) host interfaces
- 1.62 to 3.6V (VDDD/VDDIO/VDDRF), 3.0 to 3.6V (VDDPA), QFN32 package, -40 to 105°C temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- QFN-EP
- :
- Home & Building Automation, Industrial, Retail, Health & Medical, Sports & Fitness
- :
- -
Technical Documents (1)
2,450 In stock Need more?
2,450 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,166.22 (¥1,282.84) | ( ) |
10+ | ¥1,054.93 (¥1,160.42) | ( ) |
25+ | ¥1,004.77 (¥1,105.25) | ( ) |
50+ | ¥938.94 (¥1,032.83) | ( ) |
100+ | ¥873.10 (¥960.41) | ( ) |
250+ | ¥833.91 (¥917.30) | ( ) |
500+ | ¥760.24 (¥836.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.