You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SIWG917M141XGTBA
Wireless SOC, Ultra-Low Power, 8 MB PSRAM, AI/ML, ARM Cortex-M4F, 180MHZ, -40°C to 85°C, QFN-EP-84
New
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SIWG917M141XGTBA
- Order Code:
- 4531072
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SIWG917M141XGTBA Datasheet
Product Overview
- Wide operating supply range from 1.71V to 3.63V, 8MB In-package PSRAM
- MVP enabled, No flash
- Ultra-low power sensor hub peripherals
- ARM® Cortex® M4 core with up to 180MHz, 225 DMIPS performance
- Sensitivity for 20MHz bandwidth is -97.5dBm typ at (11b 1Mbps DSSS)
- Embedded Wi-Fi, Bluetooth LE, matter, and networking stacks supporting wireless coexistence
- Wi-Fi 6 single band 2.4GHz 20MHz 1x1 stream IEEE 802.11 b/g/n/ax
- Bluetooth LE 5.4, single chip matter over Wi-Fi solution
- Best in class device and wireless security, ultra-low power sensor hub peripherals
- Temperature range from -40°C to 85°C, QFN package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 180MHz
- :
- ARM Cortex-M4F
- :
- QFN-EP
- :
- 84Pins
- :
- SIWG917
- :
- -
Technical Documents (2)
260 In stock Need more?
260 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥968.77 (¥1,065.65) | ( ) |
10+ | ¥858.12 (¥943.93) | ( ) |
25+ | ¥800.83 (¥880.91) | ( ) |
50+ | ¥769.42 (¥846.36) | ( ) |
100+ | ¥742.55 (¥816.81) | ( ) |
250+ | ¥710.83 (¥781.91) | ( ) |
500+ | ¥674.39 (¥741.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.