You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS SIWG917M100MGTBA

Wireless SOC, Ultra-Low Power, 8 MB Flash, ARM Cortex-M4F, 180MHZ, -40°C to 85°C, QFN-EP-84

New
SILICON LABS SIWG917M100MGTBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SIWG917M100MGTBA
Order Code:
4531076
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SIWG917M100MGTBA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SIWG917M100MGTBA is a SoC single chip Wi-Fi® and Bluetooth® LE wireless secure MCU solution. It is ideal for ultra-low power IoT wireless devices using Wi-Fi®, Bluetooth, matter, and IP networking for secure cloud connectivity. It is optimal for developing battery-operated devices that need long battery life. SiWG917 SoC includes an ultra-low power Wi-Fi 6 plus Bluetooth Low Energy (LE) 5.4 wireless CPU subsystem, and an integrated micro-controller (MCU) application subsystem, security, peripherals, and power management subsystem. The wireless subsystem consists of a multi-threaded processor (ThreadArch®) running up to 160MHz, baseband digital signal processing, analog front end, 2.4GHz RF transceiver, and integrated power amplifier. Applications include smart home, security cameras, HVAC, smart sensors, smart appliances, health and fitness, pet trackers, smart cities, smart meters, industrial wearables, smart buildings, asset tracking, smart hospitals.
  • Wide operating supply range from 1.71V to 3.63V, no PSRAM support
  • MVP disabled, 8Mb in-package flash
  • Ultra-low power sensor hub peripherals
  • ARM® Cortex® M4 core with up to 180MHz, 225 DMIPS performance
  • Sensitivity for 20MHz bandwidth is -97.5dBm typ at (11b 1Mbps DSSS)
  • Embedded Wi-Fi, Bluetooth LE, matter, and networking stacks supporting wireless coexistence
  • Wi-Fi 6 single band 2.4GHz 20MHz 1x1 stream IEEE 802.11 b/g/n/ax
  • Bluetooth LE 5.4, single chip matter over Wi-Fi solution
  • Best in class device and wireless security, ultra-low power sensor hub peripherals
  • Temperature range from -40°C to 85°C, QFN package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
180MHz

:
ARM Cortex-M4F

:
QFN-EP

:
84Pins

:
SIWG917

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

260 In stock Need more?

260 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥923.55 ( ¥1,015.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥923.55 (¥1,015.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥818.06 (¥899.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥763.45 (¥839.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥733.50 (¥806.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥707.89 (¥778.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥677.65 (¥745.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥642.91 (¥707.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --