You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS SI8710AD-B-IS

Digital Isolator, 1 Channels, 3 V, 30 V, SDIP, 6 Pins, 15 Mbps

SILICON LABS SI8710AD-B-IS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8710AD-B-IS
Order Code:
2423367
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Si87xx
Technical Datasheet:
SI8710AD-B-IS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Si87xx)

See all from this product range

Product Overview

The Si87xx series Isolator with pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. SI8712AD-B-IM is a LED Emulator Input Open Collector Output Isolator for popular optocouplers with data rates up to 15Mbps. These devices isolates high-speed digital signals and offer performance, reliability and flexibility advantages not available with optocoupler solutions. It is based on Silicon Labs' proprietary CMOS isolation technology for low-power and high-speed operation and are resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current and device age. As a result, the Si87xx series longer service life and dramatically higher reliability compared to optocouplers.
  • Pin-compatible, drop-in upgrades for popular high speed opto-coupled gate drivers
  • Resistant to temperature, age and forward current effects
  • 10x Lower FIT rate for longer service life
  • Lower power and forward input diode current
  • One channel diode emulator input
  • Data rates dc to 15Mbps
  • Up to 5000VRMS isolation and 10kV surge protection
  • >50kV/µs Typical higher common-mode transient immunity

Applications

Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3V

:
30V

:
SDIP

:
6Pins

:
15Mbps

:
CMOS

:
CMOS

:
Capacitive

:
5kV

:
-40°C

:
125°C

:
Si87xx

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥360.78 ( ¥396.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥360.78 (¥396.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥265.00 (¥291.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥232.85 (¥256.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥210.45 (¥231.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥199.37 (¥219.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥190.85 (¥209.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥189.93 (¥208.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --