You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI8641BB-B-IS1
Digital Isolator, 4 Channels, 2.5 V, 5.5 V, NSOIC, 16 Pins, 150 Mbps
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI8641BB-B-IS1
- Order Code:
- 2423291
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SI8641BB-B-IS1 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- No start-up initialization required
- 60-year Life at rated working voltage
- High electromagnetic immunity (EMI)
- Ultra low power
- Tri-state outputs with ENABLE
- Schmitt-trigger input
- Default high or low output
- 1.5ns Pulse width distortion
- 0.5ns Channel-channel skew
- 2ns Propagation delay skew
- 5ns Minimum pulse width
- 50kV/µs Transient immunity
- AEC Qualified
Applications
Industrial, Medical, Automotive, Power Management, Motor Drive & Control, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 2.5V
- :
- 5.5V
- :
- NSOIC
- :
- 16Pins
- :
- 150Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Capacitive
- :
- 2.5kV
- :
- -40°C
- :
- 125°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥481.01 (¥529.11) | ( ) |
10+ | ¥353.32 (¥388.65) | ( ) |
25+ | ¥310.44 (¥341.48) | ( ) |
50+ | ¥280.59 (¥308.65) | ( ) |
100+ | ¥265.80 (¥292.38) | ( ) |
250+ | ¥254.45 (¥279.90) | ( ) |
500+ | ¥253.24 (¥278.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.