You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI8622EB-B-ISR
Digital Isolator, 2 Channels, 2.5 V, 5.5 V, NSOIC, 8 Pins, 150 Mbps
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI8622EB-B-ISR
- Order Code:
- 3387109
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SI8622EB-B-ISR Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
Applications
Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 2.5V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- 150Mbps
- :
- CMOS
- :
- CMOS
- :
- Digital Isolator
- :
- Capacitive
- :
- 2.5kV
- :
- -40°C
- :
- 125°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥308.66 (¥339.53) | ( ) |
10+ | ¥226.72 (¥249.39) | ( ) |
50+ | ¥199.21 (¥219.13) | ( ) |
100+ | ¥180.06 (¥198.07) | ( ) |
250+ | ¥170.57 (¥187.63) | ( ) |
500+ | ¥163.28 (¥179.61) | ( ) |
1000+ | ¥162.50 (¥178.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.