You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS SI82396CD-IS3
Gate Driver, 5kV, 2 Channels, Isolated, Dual Driver, IGBT, MOSFET, 14 Pins, WSOIC
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- SI82396CD-IS3
- Order Code:
- 3566116
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SI82396CD-IS3 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- Isolated
- :
- Dual Driver
- :
- IGBT, MOSFET
- :
- 14Pins
- :
- WSOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 2A
- :
- 4A
- :
- 2.5V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- 30ns
- :
- 30ns
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥743.63 (¥817.99) | ( ) |
10+ | ¥576.00 (¥633.60) | ( ) |
25+ | ¥528.18 (¥581.00) | ( ) |
50+ | ¥493.82 (¥543.20) | ( ) |
100+ | ¥467.71 (¥514.48) | ( ) |
250+ | ¥448.43 (¥493.27) | ( ) |
500+ | ¥430.15 (¥473.17) | ( ) |
1000+ | ¥423.34 (¥465.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.