You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS SI7053-A20-IM

Temperature Sensor IC, Digital, ± 0.3°C, -40 °C, 125 °C, DFN, 6 Pins

SILICON LABS SI7053-A20-IM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI7053-A20-IM
Order Code:
2473655
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SI7053-A20-IM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The SI7053-A20-IM is a Digital Temperature Sensor that offers industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. These monolithic CMOS ICs feature a band-gap temperature sensor element, an analogue-to-digital converter with up to 14- bit resolution, signal processing, calibration data and an I²C interface. The patented use of novel signal processing and analogue design enables the sensors to maintain their accuracy over a wide temperature and voltage range, while consuming very little current. The temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.
  • Accuracy maintained over the entire operating temperature and voltage range
  • Low power consumption - 195nA Average current at 1Hz sample rate

Applications

Sensing & Instrumentation, HVAC, Computers & Computer Peripherals, Medical, Consumer Electronics, Industrial, Automation & Process Control, Thermal Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Digital

:
0.3C

:
± 0.3°C

:
-40°C

:
125°C

:
DFN

:
DFN

:
-

:
14 bits

:
I2C

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥891.91 (¥981.10 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥891.91 (¥981.10)
10+ ¥669.33 (¥736.26)
25+ ¥612.90 (¥674.19)
50+ ¥556.47 (¥612.12)
100+ ¥500.04 (¥550.04)
250+ ¥478.10 (¥525.91)
500+ ¥456.15 (¥501.77)
1000+ ¥426.36 (¥469.00)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --