You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS ETRX357

Zigbee Module, Em357, AMR, M2M, 250Kbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ETRX357
Order Code:
1854234
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ETRX357   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ETRX35x Series)

See all from this product range

Product Overview

ETRX357 is a low power 2.4GHz ZigBee module with 192kB flash and 12kB of RAM based on the latest Ember EM357 single chip ZigBee / IEEE802.15.4 solutions. ETRX357 ZigBee module has been designed to be easily integrated into another device and to provide a fast, simple and low cost wireless mesh networking interface. The configurable functionality of the Telegesis AT Command set often allows the ETRX3 series ZigBee modules to be used without an additional host microcontroller saving even more integration time and costs. In addition to the Telegesis AT Command set, the ETRX357 modules can be used with custom built firmware and they represent an ideal platform for custom firmware development in conjunction with the Ember development kits.
  • Small form factor, SMT module 25mm x 19mm
  • Side castellation for easy soldering and inspection
  • Industry’s first ARM Cortex-M3 based family of ZigBee modules
  • Industry standard JTAG programming and real time network level debugging via the Ember insight port
  • Lowest deep sleep current of sub 1μA and multiple sleep modes
  • Wide supply voltage range
  • Module ships with standard Telegesis AT-style command interface based on the ZigBee PRO feature set
  • Can act as an end device, router or coordinator
  • 24 general purpose I/O lines including analogue inputs
  • Firmware upgrades via serial port or over the air

Applications

Wireless, Building Automation, Industrial, Lighting, Security, Sensing & Instrumentation, System Monitoring

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF Communications, Wireless Connectivity-ZigBee

:
ARM Cortex-M3

:
IEEE 802.15.4

:
250Kbps

:
Serial

:
2.1V

:
3.6V

:
ETRX35x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥4,286.87 ( ¥4,715.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,286.87 (¥4,715.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,261.08 (¥4,687.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,860.27 (¥4,246.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,710.28 (¥4,081.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,500.93 (¥3,851.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥3,278.95 (¥3,606.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --