You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFR32ZG28B322F1024IM68-A
Wireless SOC, CORTEX-M33F, 78MHZ, 23 I/O, -40 to 125°C, QFN-EP-68, DualBand
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFR32ZG28B322F1024IM68-A
- Order Code:
- 4229090
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EFR32ZG28B322F1024IM68-A Datasheet
Product Overview
- 32-bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency
- Energy-efficient radio core with low active and sleep currents
- Supported modulation format, 2/4 (G)FSK with fully configurable shaping, OQPSK DSSS
- Protocol support, Z-wave, Z-wave LR, Amazon sidewalk, Wi-SUN, proprietary, Bluetooth low energy
- 2 × analogue comparator (ACMP), 2-channel digital to analogue converter (VDAC)
- Up to 49 general purpose I/O pins with output state retention and asynchronous interrupts
- 8 channel DMA controller, 12 channel peripheral reflex system (PRS), 2 × watchdog timer
- 32-bit real time counter, 24-bit low energy timer for waveform generation
- True random number generator (TRNG), ARM® TrustZone®, anti-tamper
- 1024KB flash, 256KB RAM, QFN68 dual band package, -40 to 125°C temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 78MHz
- :
- ARM Cortex-M33F
- :
- QFN-EP
- :
- 68Pins
- :
- EFR32
- :
- EFR32ZG28
Technical Documents (3)
520 In stock Need more?
520 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,655.52 (¥1,821.07) | ( ) |
10+ | ¥1,491.00 (¥1,640.10) | ( ) |
25+ | ¥1,400.73 (¥1,540.80) | ( ) |
50+ | ¥1,327.82 (¥1,460.60) | ( ) |
100+ | ¥1,254.29 (¥1,379.72) | ( ) |
250+ | ¥1,189.20 (¥1,308.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.