You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFR32MG22E224F512IM32-C
SOC Microprocessor, ARM Cortex-M33F, 76.8 MHz, QFN-EP-32, EFR32MG22
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFR32MG22E224F512IM32-C
- Order Code:
- 4416691
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EFR32 Family EFR32MG22 Series Microprocessors
- Technical Datasheet:
- EFR32MG22E224F512IM32-C Datasheet
Product Range Selector (EFR32 Family EFR32MG22 Series Microprocessors)
See all from this product rangeProduct Overview
- 32bit ARM® Cortex®-M33 core with 76.8MHz maximum operating frequency
- 12-channel peripheral reflex system enabling autonomous interaction of MCU peripherals
- Integrated PA with up to 6dBm (2.4GHz) TX power
- Fast cold start boot time and wake-up from EM4
- Precision LFRCO, 512Kb flash, 32Kb RAM, 18 GPIOs
- Precision low-frequency RC oscillator to replace 32KHz sleep crystal
- 1.71V to 3.8V single power supply, RFSENSE with selective OOK mode
- Direction finding using angle-of-arrival (AoA) and angle-of departure (AoD)
- 32bit real time counter, 24bit low energy timer for waveform generation
- Operating temperature range from -40°C to 125°C, 40-pin QFN package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EFR32 Family EFR32MG22 Series Microprocessors
- :
- 76.8MHz
- :
- ARM Cortex-M33F
- :
- QFN-EP
- :
- 32Pins
- :
- EFR32
- :
- EFR32MG22
Technical Documents (2)
125 In stock Need more?
125 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥490.85 (¥539.94) | ( ) |
10+ | ¥434.78 (¥478.26) | ( ) |
25+ | ¥405.76 (¥446.34) | ( ) |
50+ | ¥389.84 (¥428.82) | ( ) |
100+ | ¥376.23 (¥413.85) | ( ) |
250+ | ¥360.16 (¥396.18) | ( ) |
500+ | ¥341.69 (¥375.86) | ( ) |
1000+ | ¥331.04 (¥364.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.