You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFR32MG1P133F256GM48-C0R
Microcontroller Application Specific, EFR32 Family EFR32MG Series, 32bit, 32KB RAM, 2.4GHz, QFN-48
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFR32MG1P133F256GM48-C0R
- Order Code:
- 2577268
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EFR32MG1P133F256GM48-C0R Datasheet
Product Overview
- High performance 32bit, 40MHz ARM Cortex-M4 with DSP instruction and floating point unit
- Integrated DC to DC with RF noise mitigation & watchdog timer with dedicated RC oscillator at 50nA
- 256KB flash program memory, 32KB RAM data memory and 28 GPIO's
- Performance grade, full encryption, 2.4GHz at 16.5dBm and sub-GHz at 16.5dBm
- Bluetooth smart, ZigBee, thread, ZigBee RC and proprietary protocol stack
- Low energy consumption, high receiver performance and 8-channel DMA controller
- Single power supply from 1.85V to 3.8V and operating temperature range from -40°C to 85°C
- 2 x USART (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S), LEUART and I2C with SMBus support
- 2 x 16bit timer/counter, 32bit RTC and calendar, 16bit low energy timer & 16bit pulse counter
- 12bit, 1Msps SAR ADC and two analogue comparator (ACMP digital to analogue current converter (IDAC))
Applications
Embedded Design & Development, Medical, Metering, Automation & Process Control, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 40MHz
- :
- ARM Cortex-M4
- :
- QFN
- :
- 48Pins
- :
- EFR32
- :
- EFR32xG1
- :
- MSL 2 - 1 year
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,707.03 (¥1,877.73) | ( ) |
10+ | ¥1,545.20 (¥1,699.72) | ( ) |
25+ | ¥1,423.13 (¥1,565.44) | ( ) |
50+ | ¥1,362.15 (¥1,498.37) | ( ) |
100+ | ¥1,301.16 (¥1,431.28) | ( ) |
250+ | ¥1,219.84 (¥1,341.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.