You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFR32FG28B312F1024IM48-A
Wireless SOC, CORTEX-M33F, 78MHZ, 31 I/O, -40°C to 125°C, QFN-48, Dual-Band
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFR32FG28B312F1024IM48-A
- Order Code:
- 4229093
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EFR32FG28B312F1024IM48-A Datasheet
Product Overview
- 32bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency
- 1024KB of flash and up to 256KB of RAM
- Energy-efficient radio core with low active and sleep currents
- 8 channel DMA controller, 12 channel peripheral reflex system (PRS)
- 4 × 16-bit timer/counter with 3 compare/capture/PWM channels
- Low energy consumption, high receiver performance, supported modulation format
- Protocol support, proprietary, CONNECT, amazon sidewalk, WM-BUS, Wi-SUN, Bluetooth low energy
- Wide selection of MCU peripherals, analogue to digital converter (ADC), 2xanalogue comparator (ACMP)
- Wide operating range from 1.71V to 3.8V, 2 × I2C interface with SMBus support
- QFN48 dual-band package, -40 to 125°C temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 78MHz
- :
- ARM Cortex-M33F
- :
- QFN
- :
- 48Pins
- :
- EFR32
- :
- EFR32FG28
Technical Documents (2)
436 In stock Need more?
436 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,363.94 (¥1,500.33) | ( ) |
10+ | ¥1,202.91 (¥1,323.20) | ( ) |
25+ | ¥1,127.38 (¥1,240.12) | ( ) |
50+ | ¥1,084.26 (¥1,192.69) | ( ) |
100+ | ¥1,047.33 (¥1,152.06) | ( ) |
250+ | ¥1,002.39 (¥1,102.63) | ( ) |
500+ | ¥934.03 (¥1,027.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.