You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFR32FG25B211F1920IM56-B
ARM MCU, EFR32 Family EFR32FG Series Microcontrollers, ARM Cortex-M33F, 32 bit, 97.5 MHz, 1.92 MB
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFR32FG25B211F1920IM56-B
- Order Code:
- 4155881
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EFR32FG25B211F1920IM56-B Datasheet
Product Range Selector (EFR32 Family EFR32FG Series Microcontrollers)
See all from this product rangeProduct Overview
- High secure vault, FSK, O-QPSK modem feature
- 16dBm maximum TX power, 1920KB flash, 512KB RAM, 37 GPIO
- 32bit ARM® Cortex®-M33 core with 97.5MHz maximum operating frequency
- Low energy consumption, integrated PA with up to 16dBm (SubGHz) TX power
- High receiver performance
- External tamper detection with dedicated external active tamper I/O pairs
- Proprietary, Wi-SUN protocol support
- Wide selection of MCU peripherals, 1.71 to 3.8V VDD power supply
- True random number generator (TRNG), ARM® TrustZone®, secure boot (root of trust secure loader)
- QFN56 package, temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EFR32 Family EFR32FG Series Microcontrollers
- :
- ARM Cortex-M33F
- :
- 32 bit
- :
- QFN-EP
- :
- I2C, SPI, USART, USB
- :
- -
- :
- 12Bit, 16Bit
- :
- Surface Mount
- :
- EFR32
- :
- EFR32FG
- :
- -
Technical Documents (2)
475 In stock Need more?
475 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,942.14 (¥2,136.35) | ( ) |
10+ | ¥1,757.17 (¥1,932.89) | ( ) |
25+ | ¥1,479.72 (¥1,627.69) | ( ) |
50+ | ¥1,448.90 (¥1,593.79) | ( ) |
100+ | ¥1,418.07 (¥1,559.88) | ( ) |
250+ | ¥1,387.24 (¥1,525.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.