You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS EFR32FG25A111F1152IM56-B

ARM MCU, EFR32 Family EFR32FG Series Microcontrollers, ARM Cortex-M33F, 32 bit, 97.5 MHz

SILICON LABS EFR32FG25A111F1152IM56-B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFR32FG25A111F1152IM56-B
Order Code:
4155887
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EFR32 Family EFR32FG Series Microcontrollers)

See all from this product range

Product Overview

EFR32FG25 Gecko wireless SoC is an ideal solution for sub-GHz Wi-SUN applications for metering, lighting, and distribution automation. The high-performance sub-GHz radio provides long range and is not susceptible to 2.4GHz interference from technologies like Wi-Fi. The single die, multi-core solution, provides industry leading security, high throughput, and an integrated power amplifier to enable the next level of secure connectivity for IoT devices. Application includes smart electric metering, street lighting, distribution automation, industrial applications, municipal infrastructure.
  • Mid security vault, FSK, O-QPSK modem feature
  • 16dBm maximum TX power, 1152KB flash, 256KB RAM, 37 GPIO
  • 32bit ARM® Cortex®-M33 core with 97.5MHz maximum operating frequency
  • Low energy consumption, integrated PA with up to 16dBm (SubGHz) TX power
  • High receiver performance
  • External tamper detection with dedicated external active tamper I/O pairs
  • Proprietary, Wi-SUN protocol support
  • Wide selection of MCU peripherals, 1.71 to 3.8V VDD power supply
  • True random number generator (TRNG), ARM® TrustZone®, secure boot (root of trust secure loader)
  • QFN56 package, temperature range from -40 to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFR32 Family EFR32FG Series Microcontrollers

:
ARM Cortex-M33F

:
32 bit

:
QFN-EP

:
I2C, SPI, USART, USB

:
-

:
12Bit, 16Bit

:
Surface Mount

:
EFR32

:
EFR32FG

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

240 In stock Need more?

240 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,536.15 ( ¥1,689.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,536.15 (¥1,689.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,396.65 (¥1,536.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,158.39 (¥1,274.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,154.47 (¥1,269.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,150.55 (¥1,265.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,061.20 (¥1,167.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥965.58 (¥1,062.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --