You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFR32FG23A010F512GM48-B
MCU, Application Specific, 32 bit, 78 MHz, 64 KB RAM/512 KB Program, 1.71V to 3.8V in, QFN-48
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFR32FG23A010F512GM48-B
- Order Code:
- 3807487
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- EFR32FG23A010F512GM48-B Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 78MHz
- :
- ARM Cortex-M33
- :
- QFN
- :
- 48Pins
- :
- EFR32
- :
- EFR32xG23
- :
- MSL 2 - 1 year
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥737.00 (¥810.70) |
10+ | ¥592.90 (¥652.19) |
25+ | ¥565.88 (¥622.47) |
50+ | ¥538.86 (¥592.75) |
100+ | ¥528.09 (¥580.90) |
250+ | ¥517.31 (¥569.04) |
500+ | ¥506.53 (¥557.18) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.