You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS EFR32BG27C320F768GJ39-BR

Wireless SOC, CORTEX-M33, 76.8MHZ, 26 I/O, -40 °C to 85 °C, WLCSP-39

SILICON LABS EFR32BG27C320F768GJ39-BR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFR32BG27C320F768GJ39-BR
Order Code:
4242265
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EFR32 Family EFR32BG27 Series Microprocessors)

See all from this product range

Product Overview

EFR32BG27C320F768GJ39-BR is a EFR32BG27 series 2 Bluetooth® Wireless SoC. It is an ideal solution for Bluetooth wireless connectivity for portable and wearable medical devices, smart home, and industrial and commercial applications. With key features like high performance RF, low current consumption, coulomb counter, and security that is compliant with SESIP L3, IoT device makers can create the smartest, fastest and most energy-efficient applications while securing end-user privacy. The large memory of upto 768Kb of flash and 64Kb of RAM and 19 GPIO provides maximum resources for software, designs, protocols, and peripherals while leaving room for growth.
  • Upto 768Kb flash program memory, upto 64Kb RAM data memory, 2.4GHz radio operation
  • Secure vault mid security, : DC-DC buck or boost converter, 4dBm PA transmit power
  • 3.6mA RX current (1Mbps GFSK), 4.1mA TX current at 0dBm output power
  • 16bit analogue to digital converter (IADC), analogue comparator (ACMP)
  • 19 general purpose I/O pins with output state retention and asynchronous interrupts
  • 8 channel DMA controller, 12 channel peripheral reflex system (PRS)
  • Bluetooth low energy (Bluetooth 5.4), Bluetooth mesh, proprietary
  • 8V to 3.8V single power supply for devices with buck DC-DC
  • 0.8V to 1.7V single power supply for devices with boost DC-DC
  • Operating temperature range from -40°C to 85°C, package style is 39-pin WLCSP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFR32 Family EFR32BG27 Series Microprocessors

:
76.8MHz

:
ARM Cortex-M33

:
WLCSP

:
39Pins

:
EFR32

:
EFR32BG27

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

6,198 In stock Need more?

6,198 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥700.68 ( ¥770.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥700.68 (¥770.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥630.14 (¥693.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥592.00 (¥651.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥553.86 (¥609.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥515.71 (¥567.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥490.63 (¥539.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥438.90 (¥482.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥371.50 (¥408.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --