You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFM8LB12F64ES1-C-QFN24R
8 Bit MCU, EFM8 Family EFM8LB1 Series Microcontrollers, 8051, 72 MHz, 64 KB, 24 Pins, QFN-EP
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFM8LB12F64ES1-C-QFN24R
- Order Code:
- 4204849
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EFM8 Family EFM8LB1 Series Microcontrollers
- Technical Datasheet:
- EFM8LB12F64ES1-C-QFN24R Datasheet
Product Range Selector (EFM8 Family EFM8LB1 Series Microcontrollers)
See all from this product rangeProduct Overview
- Up to 29 multifunction I/O pins, one 14bit, 900ksps ADC, 16bit CRC unit
- Up to four 12bit DACs with synchronization and PWM capabilities
- Two low-current analogue comparators with built-in reference DACs
- Internal calibrated temperature sensor (±3°C), four channels of configurable logic
- Internal 72MHz and 24.5MHz oscillators accurate to ±2%
- 6-channel PWM / PCA, six 16bit general-purpose timers
- 2xUART, up to 3Mbaud, SPI™, up to 12Mbps, SMBus™/I2C™, up to 400kbps
- Independent watchdog timer, clocked from the low frequency oscillator
- Pre-programmed UART or SMBus bootloader
- Temperature range from -40 to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EFM8 Family EFM8LB1 Series Microcontrollers
- :
- 8051
- :
- 72MHz
- :
- 64KB
- :
- 24Pins
- :
- QFN-EP
- :
- 20I/O's
- :
- I2C, SMBus, SPI, UART
- :
- 4.25KB
- :
- 12Channels
- :
- 14Bit
- :
- 2.2V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- EFM8
- :
- EFM8LB
- :
- -
Technical Documents (2)
1,628 In stock Need more?
1,628 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥433.79 (¥477.17) |
10+ | ¥336.23 (¥369.85) |
25+ | ¥320.22 (¥352.24) |
50+ | ¥304.21 (¥334.63) |
100+ | ¥288.20 (¥317.02) |
250+ | ¥265.68 (¥292.25) |
500+ | ¥260.88 (¥286.97) |
1000+ | ¥258.39 (¥284.23) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.