You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS EFM8LB12F32E-C-QSOP24

8 Bit MCU, EFM8 Family EFM8LB1 Series Microcontrollers, 8051, 72 MHz, 32 KB, 24 Pins, QSOP

SILICON LABS EFM8LB12F32E-C-QSOP24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM8LB12F32E-C-QSOP24
Order Code:
4204848
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EFM8 Family EFM8LB1 Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EFM8 Family EFM8LB1 Series Microcontrollers)

See all from this product range

Product Overview

EFM8LB12F32E-C-QSOP24 is an EFM8 Analog Intensive Laser Bee 8bit microcontroller. It features a powerful 8051 core with 72MHz performance and a 14bit, 13-ch. ADC and 2 comparators. It also offers 32KB flash and 2.25KB RAM, along with 6 x 16bit timers, multiple communication interfaces and integrated CAN in a 8.7x3.9 mm QSOP24 package. With on-chip VDD monitor, watchdog timer and a ±2 internal oscillator and high analogue integration, this MCU is a truly stand-alone system-on-chip solution making it ideal for applications such as optical modules, instrumentation equipment, and factory automation equipment. Typical applications are optical network modules, precision instrumentation, industrial control and automation, smart sensors.
  • Up to 29 multifunction I/O pins, one 14bit, 900ksps ADC, 16bit CRC unit
  • Up to four 12bit DACs with synchronization and PWM capabilities
  • Two low-current analogue comparators with built-in reference DACs
  • Internal calibrated temperature sensor (±3°C), four channels of configurable logic
  • Internal 72MHz and 24.5MHz oscillators accurate to ±2%
  • 6-channel PWM / PCA, six 16bit general-purpose timers
  • 2xUART, up to 3Mbaud, SPI™, up to 12Mbps, SMBus™/I2C™, up to 400kbps
  • Independent watchdog timer, clocked from the low frequency oscillator
  • Pre-programmed UART or SMBus bootloader
  • Temperature range from -40 to +105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFM8 Family EFM8LB1 Series Microcontrollers

:
8051

:
72MHz

:
32KB

:
24Pins

:
QSOP

:
21I/O's

:
I2C, SMBus, SPI, UART

:
2.25KB

:
13Channels

:
14Bit

:
2.2V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
EFM8

:
EFM8LB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥400.74 (¥440.81 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥400.74 (¥440.81)
10+ ¥323.63 (¥355.99)
25+ ¥317.36 (¥349.10)
50+ ¥303.35 (¥333.69)
100+ ¥288.25 (¥317.08)
250+ ¥267.73 (¥294.50)
500+ ¥256.94 (¥282.63)
1000+ ¥235.33 (¥258.86)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --