You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS EFM8BB21F16I-C-QSOP24

8 Bit MCU, EFM8 Family EFM8BB Series Microcontrollers, 8051, 50 MHz, 16 KB, 24 Pins, QSOP

SILICON LABS EFM8BB21F16I-C-QSOP24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM8BB21F16I-C-QSOP24
Order Code:
2614234
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
Product Range Selector (EFM8 Family EFM8BB Series Microcontrollers)

See all from this product range

Product Overview

The EFM8BB21F16I-C-QSOP24 is an 8bit microcontroller from Busy Bee 2 family in 24 pin QSOP package. This is a multipurpose line of 8bit MCU with a comprehensive feature set in small packages. This device offers high value by integrating advanced analogue and communication peripherals, making them ideal for space constrained applications. With an efficient 8051 core, enhanced pulse width modulation and precision analogue. The EFM8BB2 family is also optimal for embedded applications, sensor controllers and high-speed communication hub.
  • Single operating power supply of 2.2V to 3.6V
  • Pipelined 8bit C8051 core with 50MHz maximum operating frequency
  • 12bit ADC, 2 x low current analogue comparators with adjustable reference
  • Integrated temperature sensor, 3-channel enhanced PWM/PCA & five 16bit timers
  • Priority crossbar for flexible pin mapping
  • 16KB flash memory, 2304bytes RAM and 21 digital port I/Os (total)
  • Internal 49MHz oscillator (±1.5% accuracy), internal 24.5KHz low frequency oscillator (±2% accuracy)
  • Internal 80KHz low-frequency oscillator & external CMOS clock option
  • 20 ADC0 channels, 10 comparator 0 inputs and 12 comparator 1 inputs
  • Operating temperature range from -40°C to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFM8 Family EFM8BB Series Microcontrollers

:
8051

:
50MHz

:
16KB

:
24Pins

:
QSOP

:
21I/O's

:
I2C, SPI, UART

:
2.25KB

:
20Channels

:
12Bit

:
2.2V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
EFM8

:
EFM8BB

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥308.80 ( ¥339.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥308.80 (¥339.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥213.18 (¥234.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥202.21 (¥222.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥191.24 (¥210.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥167.73 (¥184.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥142.49 (¥156.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥140.89 (¥154.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥139.28 (¥153.21)