You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFM8BB10F8G-A-SOIC16
8 Bit MCU, Busy Bee, EFM8 Family EFM8BB1 Series Microcontrollers, 8051, 25 MHz, 8 KB, 16 Pins, SOIC
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFM8BB10F8G-A-SOIC16
- Order Code:
- 2468081
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EFM8 Family EFM8BB1 Series Microcontrollers
- Technical Datasheet:
- EFM8BB10F8G-A-SOIC16 Datasheet
Product Range Selector (EFM8 Family EFM8BB1 Series Microcontrollers)
See all from this product rangeProduct Overview
- Pipelined CIP-51 core
- Fully compatible with standard 8051 instruction set
- Internal LDO regulator for CPU core voltage
- Power-on reset circuit and brownout detectors
- Flexible peripheral crossbar for peripheral routing
- Pre-loaded UART boot loader
- Analogue 12-bit analogue-to-digital converter (ADC)
- 2 x Low-current analogue comparators with adjustable reference
Applications
Motor Drive & Control, Medical, Consumer Electronics, Lighting, Sensing & Instrumentation, Communications & Networking, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EFM8 Family EFM8BB1 Series Microcontrollers
- :
- 8051
- :
- 25MHz
- :
- 8KB
- :
- 16Pins
- :
- SOIC
- :
- 13I/O's
- :
- I2C, SPI, UART
- :
- 512Byte
- :
- 12Channels
- :
- 12Bit
- :
- 2.2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- EFM8
- :
- EFM8BB
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥151.36 (¥166.50) |
10+ | ¥132.44 (¥145.68) |
50+ | ¥109.74 (¥120.71) |
100+ | ¥98.38 (¥108.22) |
250+ | ¥90.82 (¥99.90) |
500+ | ¥84.76 (¥93.24) |
1000+ | ¥80.22 (¥88.24) |
2500+ | ¥77.19 (¥84.91) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.