You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFM32ZG108F32-B-QFN24
ARM MCU, EFM32 Family EFM32ZG Series Microcontrollers, ARM Cortex-M0+, 32 bit, 24 MHz, 32 KB
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFM32ZG108F32-B-QFN24
- Order Code:
- 4204883
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EFM32ZG108F32-B-QFN24 Datasheet
Product Range Selector (EFM32 Family EFM32ZG Series Microcontrollers)
See all from this product rangeProduct Overview
- Ultra low power operation, 0.5μA current in stop (EM3), with brown-out detection and RAM retention
- 48μA/MHz in EM1, 114μA/MHz in run mode (EM0)
- Fast wake-up time of 2µs, hardware cryptography (AES)
- 4 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- 1× 24-bit real-time counter, watchdog timer with dedicated RC oscillator at 50nA
- Low energy UART, autonomous operation with DMA in deep sleep mode
- 1× analogue comparator, capacitive sensing with up to 5 inputs
- Ultra-efficient power-on reset and brown-out detector
- 2-pin serial wire debug interface, pre-programmed UART Bootloader
- Single power supply range 1.98 to 3.8V, QFN24 package, -40 to 85°C temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EFM32 Family EFM32ZG Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 24MHz
- :
- 32KB
- :
- 24Pins
- :
- QFN-EP
- :
- 17I/O's
- :
- I2C, I2S, SPI, UART, USART
- :
- 4KB
- :
- -
- :
- -
- :
- 1.98V
- :
- 3.8V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- EFM32
- :
- EFM32ZG
- :
- -
Technical Documents (2)
2,435 In stock Need more?
2,435 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥487.50 (¥536.25) | ( ) |
10+ | ¥437.34 (¥481.07) | ( ) |
25+ | ¥411.22 (¥452.34) | ( ) |
50+ | ¥385.09 (¥423.60) | ( ) |
100+ | ¥358.96 (¥394.86) | ( ) |
250+ | ¥340.15 (¥374.17) | ( ) |
500+ | ¥305.67 (¥336.24) | ( ) |
1000+ | ¥258.64 (¥284.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.