You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS EFM32WG332F256-B-QFP64R

ARM MCU, EFM32 Family EFM32WG Series Microcontrollers, ARM Cortex-M4F, 32 bit, 48 MHz, 256 KB

SILICON LABS EFM32WG332F256-B-QFP64R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM32WG332F256-B-QFP64R
Order Code:
4204882
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EFM32 Family EFM32WG Series Microcontrollers)

See all from this product range

Product Overview

EFM32WG332F256-B-QFP64R is an EFM32 Wonder Gecko ARM Cortex-M4 based microcontroller (MCU) with speeds up to 48MHz. With the full DSP instruction set and floating point unit in this device, developers can speed up computation performance. In addition, this device includes 256KB flash, 32KB RAM, 50 Dig I/O pins, 4 x 16bit timers, and multiple communication interfaces. It also features autonomous peripherals, high overall chip and analogue integration, and the performance of the industry standard 32bit ARM CortexM4 with floating-point unit (FPU) processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements. Typical applications are energy, gas, water, and smart metering, health and fitness applications, smart accessories, alarm and security systems, industrial and home automation.
  • Ultra-low power operation, 0.65μA current in Stop (EM3) with brown-out detection and RAM retention
  • 63μA/MHz in EM1, 211μA/MHz in run mode (EM0)
  • Fast wake-up time of 2µs, hardware cryptography (AES)
  • 16 asynchronous external interrupts, output state retention and wake-up from shutoff mode
  • 12 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
  • 3× 16/8bit pulse counter, watchdog timer with dedicated RC oscillator at 50nA
  • 2× low energy UART, autonomous operation with DMA in deep sleep mode
  • Wide range of sensors supported, including LC sensors and capacitive buttons
  • Ultra-efficient power-on reset and brown-out detector, pre-programmed USB/UART Bootloader
  • Single power supply range 1.98 to 3.8V, TQFP64 package, -40 to 85°C temperature range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFM32 Family EFM32WG Series Microcontrollers

:
ARM Cortex-M4F

:
32 bit

:
48MHz

:
256KB

:
64Pins

:
TQFP

:
50I/O's

:
I2C, I2S, SPI, UART, USART, USB

:
32KB

:
8Channels

:
12Bit

:
1.98V

:
3.8V

:
-40°C

:
85°C

:
Surface Mount

:
EFM32

:
EFM32WG

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

874 In stock Need more?

874 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,052.67 ( ¥2,257.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,052.67 (¥2,257.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,662.16 (¥1,828.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,583.16 (¥1,741.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,551.32 (¥1,706.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,518.59 (¥1,670.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,406.58 (¥1,547.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --