You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS EFM32TG222F32-D-QFP48R

ARM MCU, EFM32 Family EFM32TG Series Microcontrollers, ARM Cortex-M3, 32 bit, 32 MHz, 32 KB

SILICON LABS EFM32TG222F32-D-QFP48R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM32TG222F32-D-QFP48R
Order Code:
4204881
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EFM32 Family EFM32TG Series Microcontrollers)

See all from this product range

Product Overview

EFM32TG222F32-D-QFP48R is an EFM32 Tiny Gecko ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes, this is ideal for energy sensitive applications. In addition, this device includes 32KB flash, 4KB RAM, 37 Dig I/O Pins, 2 x 16bit timers, and multiple communication interfaces. It features autonomous peripherals, high overall chip and analogue integration, and the performance of the industry standard 32bit ARM CortexM3 processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements. Typical applications are smart metering, water metering, gas metering, industrial and home automation, alarm and security systems, health and fitness applications.
  • Ultra low power operation, 0.6μA current in stop (EM3), with brown-out detection and RAM retention
  • 51μA/MHz in EM1, 150μA/MHz in run mode (EM0)
  • Fast wake-up time of 2µs, hardware cryptography (AES)
  • 16 asynchronous external interrupts, output state retention and wake-up from shutoff mode
  • 16bit low energy timer, 1× 24-bit real-time counter, 1× 16bit pulse counter
  • Low energy UART, autonomous operation with DMA in deep sleep mode
  • 3× operational amplifier, 6.1MHz GBW, rail-to-rail, programmable gain
  • Low energy sensor interface (LESENSE), autonomous sensor monitoring in deep sleep mode
  • Pre-programmed UART Bootloader, single power supply 1.98 to 3.8V
  • TQFP48 package, -40 to 85°C temperature rating

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFM32 Family EFM32TG Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
32MHz

:
32KB

:
48Pins

:
TQFP

:
37I/O's

:
I2C, I2S, SPI, UART, USART

:
4KB

:
4Channels

:
12Bit

:
1.98V

:
3.8V

:
-40°C

:
85°C

:
Surface Mount

:
EFM32

:
EFM32TG

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

995 In stock Need more?

995 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥896.10 (¥985.71 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥896.10 (¥985.71)
10+ ¥806.04 (¥886.64)
25+ ¥757.51 (¥833.26)
50+ ¥708.98 (¥779.88)
100+ ¥660.44 (¥726.48)
250+ ¥625.92 (¥688.51)
500+ ¥561.38 (¥617.52)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --