You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFM32PG23B310F512IM48-C
ARM MCU, EFM32 Family EFM32PG Series Microcontrollers, ARM Cortex-M33, 32 bit, 80 MHz, 512 KB
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFM32PG23B310F512IM48-C
- Order Code:
- 4011825
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EFM32PG23B310F512IM48-C Datasheet
Product Range Selector (EFM32 Family EFM32PG Series Microcontrollers)
See all from this product rangeProduct Overview
- Low energy consumption, secure boot (root of trust secure loader), secure debug unlock
- DPA countermeasures, secure key management with PUF and attestation, anti-tamper, secure vault high
- 2-analog comparator (ACMP), 2-channel digital to analog converter (VDAC)
- Low-energy sensor interface, 8 channel DMA controller, 12 channel peripheral reflex system (PRS)
- True random number generator (TRNG), ARM® TrustZone®
- Up to 512KB of flash and 64KB of RAM memory, robust peripheral set and up to 32 GPIO
- Package/pinout is QFN48 with VREF input, temperature range from -40°C to 125°C
- 32bit real time counter and 24bit low energy timer for waveform generation
- ADC resolution is 20, UART is 3, 1.71V to 3.8V single power supply
- 21μA/MHz in active mode (EM0) at 80MHz, 2×I²C interface with SMBus support
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EFM32 Family EFM32PG Series Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 80MHz
- :
- 512KB
- :
- 48Pins
- :
- QFN
- :
- 32I/O's
- :
- EUSART, I2C, I2S, IrDA, SPI, UART, USART
- :
- 64KB
- :
- 16Channels
- :
- 12Bit, 16Bit, 20Bit
- :
- 1.71V
- :
- 3.8V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- EFM32
- :
- EFM32PG
- :
- -
Technical Documents (2)
45 In stock Need more?
45 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,003.20 (¥1,103.52) | ( ) |
10+ | ¥738.30 (¥812.13) | ( ) |
25+ | ¥725.76 (¥798.34) | ( ) |
50+ | ¥713.22 (¥784.54) | ( ) |
100+ | ¥700.68 (¥770.75) | ( ) |
250+ | ¥628.57 (¥691.43) | ( ) |
500+ | ¥543.50 (¥597.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.