You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS EFM32GG295F1024G-E-BGA120

ARM MCU, EFM32 Family EFM32GG Series Microcontrollers, ARM Cortex-M3, 32 bit, 48 MHz, 1 MB

SILICON LABS EFM32GG295F1024G-E-BGA120

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM32GG295F1024G-E-BGA120
Order Code:
4204862
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EFM32 Family EFM32GG Series Microcontrollers)

See all from this product range

Product Overview

EFM32GG295F1024G-E-BGA120 is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 48MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes, this is ideal for energy sensitive applications. In addition, this device includes 1024KB flash, 128KB RAM, 93 Dig I/O Pins, 4 x 16bit timers, and multiple communication interfaces. It also features autonomous peripherals, high overall chip and analogue integration, and the performance of the industry standard 32bit ARM CortexM3 processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements. Typical applications are smart metering, water metering, gas metering, industrial and home automation, alarm and security systems, health and fitness applications.
  • Ultra low power operation, 0.6μA current in Stop (EM3), with brown-out detection and RAM retention
  • 45μA/MHz in EM1, 180μA/MHz in run mode (EM0)
  • Fast wake-up time of 2µs, hardware cryptography (AES)
  • DSP instruction support and floating-point unit, memory protection unit
  • 12 channel peripheral reflex system (PRS) for autonomous inter- peripheral signalling
  • 2× low energy UART, autonomous operation with DMA in deep sleep mode
  • Universal serial bus (USB) with host and OTG support, fully USB 2.0 compliant
  • Low energy sensor interface (LESENSE), autonomous sensor monitoring in deep sleep mode
  • Pre-programmed USB/UART Bootloader, single power supply 1.98 to 3.8V
  • BGA120 package, -40 to 85°C temperature rating

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFM32 Family EFM32GG Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
48MHz

:
1MB

:
120Pins

:
BGA

:
93I/O's

:
I2C, I2S, SPI, UART, USART, USB

:
128KB

:
8Channels

:
12Bit

:
1.98V

:
3.8V

:
-40°C

:
85°C

:
Surface Mount

:
EFM32

:
EFM32GG

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

904 In stock Need more?

904 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,987.59 ( ¥2,186.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,987.59 (¥2,186.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,813.60 (¥1,994.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,803.47 (¥1,983.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,793.34 (¥1,972.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,783.20 (¥1,961.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --