You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS EFM32G232F128G-E-QFP64

ARM MCU, EFM32 Family EFM32G Series Microcontrollers, ARM Cortex-M3, 32 bit, 32 MHz, 128 KB

SILICON LABS EFM32G232F128G-E-QFP64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM32G232F128G-E-QFP64
Order Code:
4204855
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EFM32 Family EFM32G Series Microcontrollers)

See all from this product range

Product Overview

EFM32G232F128G-E-QFP64 is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32MHz. Built on top of a low-power platform that includes innovative low-energy techniques, fast wake-up times, and energy-saving modes, this is ideal for energy-sensitive applications. In addition, this device includes 128KB flash, 16KB RAM, 53 Dig I/O pins, 3 x 16bit timers, and multiple communication interfaces. Typical applications are energy, gas, water and smart metering, health and fitness applications, smart accessories, alarm and security systems, industrial and home automation.
  • Ultra low power operation, 0.6μA current in stop (EM3), with brown-out detection and RAM retention
  • 45μA/MHz in EM1, 180μA/MHz in run mode (EM0), fast wake-up time of 2µs
  • Configurable push-pull, open-drain, pull-up/down, input filter, drive strength
  • 8 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
  • 16bit low energy timer, 1× 24-bit real-time counter, 3× 8bit pulse counter
  • Voltage boost, adjustable contrast and autonomous animation
  • UART/SPI/SmartCard (ISO 7816)/IrDA/I2S, triple buffered full/half-duplex operation
  • 2× low energy UART, autonomous operation with DMA in deep sleep mode
  • 12bit 500 ksamples/s digital to analogue converter, 2 single-ended channels/1 differential channel
  • TQFP64 package, -40 to 85°C temperature rating

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFM32 Family EFM32G Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
32MHz

:
128KB

:
64Pins

:
TQFP

:
53I/O's

:
I2C, SPI, UART, USART

:
16KB

:
8Channels

:
12Bit

:
1.98V

:
3.8V

:
-40°C

:
85°C

:
Surface Mount

:
EFM32

:
EFM32G

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

290 In stock Need more?

290 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,172.49 ( ¥1,289.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,172.49 (¥1,289.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,058.07 (¥1,163.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,009.47 (¥1,110.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥942.86 (¥1,037.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥876.24 (¥963.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥766.51 (¥843.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥656.31 (¥721.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --