You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS C8051F921-G-GMR

8 Bit MCU, C8051 Family C8051F92x Series Microcontrollers, 8051, 25 MHz, 32 KB, 24 Pins, QFN-EP

SILICON LABS C8051F921-G-GMR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F921-G-GMR
Order Code:
4204821
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
C8051F921-G-GMR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C8051 Family C8051F92x Series Microcontrollers)

See all from this product range

Product Overview

C8051F921-G-GMR is an ultra-low power microcontroller (MCU) that has been designed from the ground up to be highly power-effective. The MCU features a powerful 8051 core with 25MHz performance along with 32KB flash, 4.25KB RAM and a 10-bit, 15-ch., 300Ksps ADC in a 4x4 mm, QFN24 package. It also operates down to 0.9V and up to 3.6V to enable single-cell battery operation as well as dramatically increasing the battery life for dual-cell applications. With an integrated dc-dc converter and low energy modes to reduce the active and sleep currents, this is ideal for applications such as portable medical products, consumer electronics, industrial monitoring and control, wireless meter reading, portable audio, remote controls and other low-power applications.
  • Built-in LDO regulator allows a high analogue supply voltage and low digital core voltage
  • On-chip voltage reference, on-chip PGA allows measuring voltages up to twice the reference voltage
  • Programmable hysteresis and response time, configurable as wake-up or reset source comparators
  • Up to ±500µA, can be used as a bias or for generating a custom reference voltage
  • On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (no emulator required)
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Hardware SMBus™ (I2C™ compatible), 2 x SPI™, and UART serial ports available concurrently
  • Can switch between clock sources on-the-fly; useful in implementing various power saving modes
  • External oscillator: crystal, RC, C, or CMOS clock
  • Temperature rating range from -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C8051 Family C8051F92x Series Microcontrollers

:
8051

:
25MHz

:
32KB

:
24Pins

:
QFN-EP

:
16I/O's

:
I2C, SMBus, SPI, UART

:
4.25KB

:
15Channels

:
10Bit

:
900mV

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
C8051

:
C8051F92x

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,310 In stock Need more?

1,310 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥699.11 ( ¥769.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥699.11 (¥769.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥531.39 (¥584.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥502.65 (¥552.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥473.91 (¥521.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥445.17 (¥489.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥404.42 (¥444.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥377.77 (¥415.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥352.42 (¥387.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --