You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS C8051F850-C-GUR

8 Bit MCU, C8051 Family C8051F85x Series Microcontrollers, 8051, 25 MHz, 8 KB, 24 Pins, QSOP

SILICON LABS C8051F850-C-GUR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F850-C-GUR
Order Code:
4204816
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
C8051F850-C-GUR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C8051 Family C8051F85x Series Microcontrollers)

See all from this product range

Product Overview

C8051F850-C-GUR is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 25MHz performance. The MCU offers 8KB flash, 0.5KB RAM along with additional communication interfaces and 4 x 16bit timers in a 8.65x3.9 mm, QSOP24 package. On-chip analogue features include a - ADC, a - DAC and 2 comparators. With on-chip Power-On reset, VDD monitor, watchdog timer, a ±2 internal oscillator, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control and optical communications.
  • On-chip debug circuitry facilitates full speed, non-intrusive in system debug (no emulator required)
  • Internal VREF or external VREF supported
  • Low supply current, ±2% accuracy over supply and temperature, internal low-power oscillator
  • Programmable hysteresis and response time, configurable as interrupt or reset source comparators
  • 5V-tolerant, crossbar-enabled general-purpose I/O
  • Efficient, pipelined instruction architecture, expanded interrupt handler
  • UART, I2C / SMBus™, SPI™ communication peripherals
  • Independent watchdog timer clocked from LFO, 16bit CRC engine
  • Supply voltage range from 2.2 to 3.6V
  • Temperature rating range from -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C8051 Family C8051F85x Series Microcontrollers

:
8051

:
25MHz

:
8KB

:
24Pins

:
QSOP

:
18I/O's

:
I2C, SPI, UART

:
512Byte

:
-

:
-

:
2.2V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
C8051

:
C8051F85x

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

No Longer Manufactured

¥453.31 (¥498.64 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥453.31 (¥498.64)
10+ ¥367.75 (¥404.53)
50+ ¥336.23 (¥369.85)
100+ ¥304.71 (¥335.18)
250+ ¥273.19 (¥300.51)
500+ ¥255.17 (¥280.69)
1000+ ¥238.66 (¥262.53)
2500+ ¥222.90 (¥245.19)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --