You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS C8051F580-IQR

8 Bit MCU, C8051 Family C8051F58x Series Microcontrollers, 8051, 25 MHz, 128 KB, 48 Pins, QFP

SILICON LABS C8051F580-IQR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F580-IQR
Order Code:
4204811
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
C8051F580-IQR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C8051 Family C8051F58x Series Microcontrollers)

See all from this product range

Product Overview

C8051F580-IQR is a highly integrated automotive and industrial microcontroller (MCU) that is auto-grade qualified and tested to AEC-Q100 specification. It features a powerful 8051 core with 50MHz performance along with 128KB flash, 8KB RAM. This MCU also offers integrated communication interfaces and a 12bit, 32-channel, 200Ksps ADC and 3 comparators in a 7x7 mm, QFP48 package. With enhanced communication peripherals and robust peripheral set, this is ideal for motor control, sensor interface, parking assistance, seat position and adjustment, fluid level monitoring and other automotive/industrial applications.
  • VREF from on-chip VREF, external pin or VDD, internal or external start of conversion source
  • Programmable hysteresis and response time, configurable as interrupt or reset source comparator
  • On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
  • Supply voltage range from 1.8 to 5.25V, typical operating current is 15mA at 50MHz
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • LIN 2.1 controller, no crystal required
  • External oscillator: crystal, RC, C, or clock (1 or 2 pin modes)
  • Can switch between clock sources on-the-fly; useful in power saving modes
  • Temperature rating range from -40 to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C8051 Family C8051F58x Series Microcontrollers

:
8051

:
25MHz

:
128KB

:
48Pins

:
QFP

:
40I/O's

:
CAN, EMIF, LIN, SPI, UART

:
8KB

:
32Channels

:
12Bit

:
1.8V

:
5.25V

:
-40°C

:
125°C

:
Surface Mount

:
C8051

:
C8051F58x

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

76 In stock Need more?

76 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,027.86 (¥2,230.65 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥2,027.86 (¥2,230.65)
10+ ¥1,681.12 (¥1,849.23)
25+ ¥1,568.55 (¥1,725.41)
50+ ¥1,531.54 (¥1,684.69)
100+ ¥1,495.71 (¥1,645.28)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --