You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS C8051F507-IM
8 Bit MCU, C8051 Family C8051F50x Series Microcontrollers, 8051, 50 MHz, 32 KB, 32 Pins, QFN-EP
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- C8051F507-IM
- Order Code:
- 4204806
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- C8051F507-IM Datasheet
Product Range Selector (C8051 Family C8051F50x Series Microcontrollers)
See all from this product rangeProduct Overview
- VREF from on-chip VREF, external pin or VDD, internal or external start of conversion source
- Programmable hysteresis and response time, configurable as interrupt or reset source comparator
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Supply voltage range from 1.8 to 5.25V, typical operating current is 19mA at 50MHz
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Hardware enhanced UART, SMBus™, and enhanced SPI™ serial ports
- External oscillator: crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
- 16bit programmable counter array (PCA) with 6 capture/compare modules and enhanced PWM functionality
- Temperature rating range from -40 to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C8051 Family C8051F50x Series Microcontrollers
- :
- 8051
- :
- 50MHz
- :
- 32KB
- :
- 32Pins
- :
- QFN-EP
- :
- 25I/O's
- :
- I2C, SMBus, SPI, UART
- :
- 4.25KB
- :
- 32Channels
- :
- 12Bit
- :
- 1.8V
- :
- 5.25V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- C8051
- :
- C8051F50x
- :
- AEC-Q100
Technical Documents (2)
533 In stock Need more?
533 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,665.65 (¥1,832.22) | ( ) |
10+ | ¥1,457.44 (¥1,603.18) | ( ) |
25+ | ¥1,207.60 (¥1,328.36) | ( ) |
50+ | ¥1,082.67 (¥1,190.94) | ( ) |
100+ | ¥999.39 (¥1,099.33) | ( ) |
250+ | ¥932.76 (¥1,026.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.