You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS C8051F502-IMR

8 Bit MCU, C8051 Family C8051F50x Series Microcontrollers, 8051, 50 MHz, 64 KB, 32 Pins, QFN-EP

SILICON LABS C8051F502-IMR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F502-IMR
Order Code:
4204804
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
C8051F502-IMR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C8051 Family C8051F50x Series Microcontrollers)

See all from this product range

Product Overview

C8051F502-IMR is a highly integrated automotive and industrial microcontroller (MCU) that is auto-grade qualified and tested to AEC-Q100 specification. It features a powerful 8051 core with 50MHz performance along with 64KB flash, 4.25KB RAM. This MCU also offers integrated communication interfaces and a 12bit, 25-channel, 200Ksps ADC and 2 comparators in a 5x5 mm, QFN32 package. With enhanced communication peripherals and robust peripheral set, this is ideal for motor control, sensor interface, parking assistance, seat position and adjustment, fluid level monitoring, and other automotive/industrial applications.
  • VREF from on-chip VREF, external pin or VDD, internal or external start of conversion source
  • Programmable hysteresis and response time, configurable as interrupt or reset source comparator
  • On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
  • Supply voltage range from 1.8 to 5.25V, typical operating current is 19mA at 50MHz
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Hardware enhanced UART, SMBus™, and enhanced SPI™ serial ports
  • External oscillator: crystal, RC, C, or clock (1 or 2 pin modes)
  • Can switch between clock sources on-the-fly; useful in power saving modes
  • 16bit programmable counter array (PCA) with 6 capture/compare modules and enhanced PWM functionality
  • Temperature rating range from -40 to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C8051 Family C8051F50x Series Microcontrollers

:
8051

:
50MHz

:
64KB

:
32Pins

:
QFN-EP

:
25I/O's

:
CAN, EMI, I2C, LIN, SMbus, SPI, UART

:
4.25KB

:
32Channels

:
12Bit

:
1.8V

:
5.25V

:
-40°C

:
125°C

:
Surface Mount

:
C8051

:
C8051F50x

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

810 In stock Need more?

810 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,865.33 ( ¥2,051.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,865.33 (¥2,051.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,685.07 (¥1,853.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,606.69 (¥1,767.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,500.89 (¥1,650.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,395.08 (¥1,534.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,332.38 (¥1,465.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --