You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS C8051F389-B-GQ

8 Bit MCU, C8051 Family C8051F38x Series Microcontrollers, 8051, 50 MHz, 64 KB, 32 Pins, LQFP

SILICON LABS C8051F389-B-GQ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F389-B-GQ
Order Code:
4204795
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
C8051F389-B-GQ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C8051 Family C8051F38x Series Microcontrollers)

See all from this product range

Product Overview

C8051F389-B-GQ is a highly integrated automotive and industrial microcontroller (MCU) that is auto-grade qualified and tested to AEC-Q100 specification. It features a powerful 8051 core with 50MHz performance along with 64KB flash, 4.25KB RAM. This MCU also offers integrated communication interfaces and a 10-bit, 21-ch., 500Ksps ADC and 2 comparators in a 7x7 mm, QFP32 package. With enhanced communication peripherals and robust peripheral set, this is ideal for motor control, sensor interface, parking assistance, seat position and adjustment, fluid level monitoring, and other automotive/industrial applications.
  • VREF from external pin, internal reference, or VDD, built-in temperature sensor
  • Two comparators, internal voltage reference, brown-out detector and POR circuitry
  • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
  • Voltages from 2.7 to 5.25V supported using on-chip voltage regulators
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Hardware enhanced SPI™, two I2C/SMBus™, and two enhanced UART serial ports
  • External osc: crystal, RC, C or clock (1 or 2 pin modes), can switch between clock source on-the-fly
  • Up to 48 MIPS operation, expanded interrupt handler
  • Temperature rating range from -40 to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C8051 Family C8051F38x Series Microcontrollers

:
8051

:
50MHz

:
64KB

:
32Pins

:
LQFP

:
25I/O's

:
I2C, SMBus, SPI, UART

:
4.25KB

:
21Channels

:
10Bit

:
2.7V

:
5.25V

:
-40°C

:
85°C

:
Surface Mount

:
C8051

:
C8051F38x

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

749 In stock Need more?

749 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥774.52 (¥851.97 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥774.52 (¥851.97)
10+ ¥643.93 (¥708.32)
25+ ¥621.32 (¥683.45)
50+ ¥598.70 (¥658.57)
100+ ¥576.08 (¥633.69)
250+ ¥553.46 (¥608.81)
500+ ¥540.28 (¥594.31)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --