You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS C8051F320-GQR
8 Bit MCU, C8051 Family C8051F32x Series Microcontrollers, 8051, 25 MHz, 16 KB, 32 Pins, LQFP
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- C8051F320-GQR
- Order Code:
- 4204782
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- C8051F320-GQR Datasheet
Product Range Selector (C8051 Family C8051F32x Series Microcontrollers)
See all from this product rangeProduct Overview
- VREF from external pin, internal reference, or VDD, built-in temperature sensor
- Two comparators, internal voltage reference, POR/brown-out detector
- USB specification 2.0 compliant, supports eight flexible endpoints
- On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
- Voltage regulator input is 4.0 to 5.25V
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Hardware enhanced SPI™, enhanced UART, and SMBus™ serial ports
- External oscillator: Crystal, RC, C, or Clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power-saving strategies
- LQFP-32 package, temperature rating range from -40 to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C8051 Family C8051F32x Series Microcontrollers
- :
- 8051
- :
- 25MHz
- :
- 16KB
- :
- 32Pins
- :
- LQFP
- :
- 25I/O's
- :
- I2C, SPI, UART, USB
- :
- 2KB
- :
- 17Channels
- :
- 10Bit
- :
- 2.7V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- C8051
- :
- C8051F32x
- :
- -
Technical Documents (2)
246 In stock Need more?
246 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,269.52 (¥2,496.47) |
10+ | ¥1,882.26 (¥2,070.49) |
25+ | ¥1,757.68 (¥1,933.45) |
50+ | ¥1,753.17 (¥1,928.49) |
100+ | ¥1,607.58 (¥1,768.34) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.