You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS C8051F121-GQ
8 Bit MCU, Mixed Signal, C8051 Family C8051F12x Series Microcontrollers, 8051, 100 MHz, 128 KB
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- C8051F121-GQ
- Order Code:
- 1291483
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C8051 Family C8051F12x Series Microcontrollers
- Technical Datasheet:
- C8051F121-GQ Datasheet
Product Range Selector (C8051 Family C8051F12x Series Microcontrollers)
See all from this product rangeProduct Overview
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- 2-cycle 16 x 16 MAC Engine
- Two analog comparators
- Voltage reference
- VDD Monitor/Brown-out detector
- On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
- Provides breakpoints, single-stepping, watchpoints, stack monitor
- Inspect/Modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods and sockets
- IEEE1149.1 compliant boundary scan
- Hardware SMBus™ (I²C™ Compatible), SPI™ and two UART serial ports available concurrently
- Programmable 16-bit counter/timer array with 6 capture/compare modules
- 5 General purpose 16-bit counter/timers
- Dedicated watchdog timer, Bi-directional reset pin
- 24.5MHz Internal precision oscillator
- Flexible PLL technology
- External oscillator - Crystal, RC, C or clock
- Power saving sleep and shutdown modes
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C8051 Family C8051F12x Series Microcontrollers
- :
- 8051
- :
- 100MHz
- :
- 128KB
- :
- 64Pins
- :
- TQFP
- :
- 32I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 16Channels
- :
- 8Bit, 12Bit
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- C8051
- :
- C8051F12x
- :
- -
- :
- -
Technical Documents (2)
26 In stock Need more?
26 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/13/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,801.04 (¥7,481.14) |
5+ | ¥5,995.75 (¥6,595.33) |
10+ | ¥5,190.46 (¥5,709.51) |
25+ | ¥5,106.67 (¥5,617.34) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.