You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS C8051F120-GQR
8 Bit MCU, C8051 Family C8051F12x Series Microcontrollers, 8051, 100 MHz, 128 KB, 100 Pins, TQFP
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- C8051F120-GQR
- Order Code:
- 4204777
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- C8051F120-GQR Datasheet
Product Range Selector (C8051 Family C8051F12x Series Microcontrollers)
See all from this product rangeProduct Overview
- Data-dependent windowed interrupt generator, built-in temperature sensor
- Can synchronize outputs to timers for jitter-free waveform generation
- Two analogue comparators, voltage reference, VDD monitor/brown-out detector
- On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
- IEEE1149.1 compliant boundary scan, complete development kit
- Pipelined instruction architecture; executes 70% of instruction set in 1 or 2 system clocks
- Hardware SMBus™ (I2C™ compatible), SPI™, and two UART serial ports available concurrently
- Dedicated watchdog timer; bi-directional reset pin
- Flexible PLL technology, external oscillator: crystal, RC, C, or clock
- Temperature rating range from -40 to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C8051 Family C8051F12x Series Microcontrollers
- :
- 8051
- :
- 100MHz
- :
- 128KB
- :
- 100Pins
- :
- TQFP
- :
- 64I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 16Channels
- :
- 8Bit, 12Bit
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- C8051
- :
- C8051F12x
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 9/29/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥7,024.68 (¥7,727.15) |
5+ | ¥6,620.17 (¥7,282.19) |
10+ | ¥6,215.65 (¥6,837.22) |
25+ | ¥5,918.45 (¥6,510.30) |
50+ | ¥5,448.63 (¥5,993.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.