You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS BGM13P22F512GE-V2R
BLUETOOTH LOW ENERGY MODULE, V5.0, 2MBPS
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- BGM13P22F512GE-V2R
- Order Code:
- 3386979
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BGM13P22F512GE-V2R Datasheet
Product Range Selector (Blue Gecko BGM13P Series)
See all from this product rangeProduct Overview
- BGM13P Blue Gecko Bluetooth ® module with U.FL connector and 8dBm maximum TX power
- Bluetooth 5.0 LE compliant, fit for Bluetooth Mesh
- True random number generator, 25 GPIO pins
- Autonomous hardware crypto accelerators
- Dimension is 12.9mm x 15.0mm x 2.2mm (W x L x H)
- 32bit ARM® Cortex®-M4 core at 38.4MHz and-94.8dBm RX sensitivity at 1Mbps
- General purpose CRC
- 1.8V to 3.8V single power supply
- Low energy consumption
- High receiver performance
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bluetooth LE 5.0
- :
- 1.8V
- :
- 3.8V
- :
- -
- :
- 2Mbps
- :
- -
- :
- -91.2dBm
- :
- -40°C
- :
- 85°C
- :
- Blue Gecko BGM13P Series
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,145.85 (¥1,260.44) | ( ) |
5+ | ¥1,135.49 (¥1,249.04) | ( ) |
10+ | ¥1,125.13 (¥1,237.64) | ( ) |
50+ | ¥1,114.77 (¥1,226.25) | ( ) |
100+ | ¥1,111.68 (¥1,222.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.